RK09 K113 100K LIN | ALPS
Film potentiometer, 100 kΩ, 0.05 W, linear, solder pin, RK09 K113 100K LIN
As a private customer, you can buy this item as soon as we have it back in stock.
Potentiometer, RK09 K113 100K LIN, ALPS
This compact type potentiometer with 9.8 mm width is ideal for designing high density sets. Closed structure improves dust and flux resistance.
Applications
- For various types of control in mini component stereos, portable audio, speaker systems and various audio equipment
- For controlling mixing consoles and electronic musical instruments
- For controlling flat panel TVs, game consoles, copy machines and refrigerators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | film potentiometer | |
| ohmic resistance | 100 kΩ | |
| Power | 0.05 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Mechanic rotary range | 280 ° | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Contact distance | RM 2.5 | |
| Length | 9.8 mm | |
| Width | 6.8 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CN |
| Original Packaging | Ammopack with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |