RK 27112 2 X 500K LOG | ALPS

Dual film potentiometer, 500 kΩ, 0.05 W, logarithmisch, solder pin, RK 27112 2 X 500K LOG

Order No.: 68E8778
EAN: 4099879971418
MPN:
RK 27112 2 X 500K LOG
401502
Series: RK27
RK 27112 2 X 500K LOG ALPS Potentiometers Image 1
RK 27112 2 X 500K LOG ALPS Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1832 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
181.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
18.1832 €

Potentiometer, RK 27112 2 X 500K LOG, ALPS

This high class potentiometer offers excellent operational feel and high accuracy in gang error characteristics, resistance taper, etc.

Applications

  • For level controlling in high class audio equipment
  • For various control in mixing consoles
Technical specifications
Filter Property Value
Version dual film potentiometer
ohmic resistance 500 kΩ
Power 0.05 W
Assembly angled
Track Taper logarithmic
Mechanic rotary range 300 °
axle diameter 6 mm
Connection solder pin
Contact distance RM 5
Length 27 mm
Width 25.3 mm
min. operating temperature -10 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin JP
Original Packaging Ammopack with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes