RK 27112 2 X 250K LOG | ALPS
Dual film potentiometer, 250 kΩ, 0.05 W, logarithmisch, solder pin, RK 27112 2 X 250K LOG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.7885 € *
Standard delivery time from the manufacturer is: 32 Weeks
Potentiometer, RK 27112 2 X 250K LOG, ALPS
This high class potentiometer offers excellent operational feel and high accuracy in gang error characteristics, resistance taper, etc.
Applications
- For level controlling in high class audio equipment
- For various control in mixing consoles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dual film potentiometer | |
| ohmic resistance | 250 kΩ | |
| Power | 0.05 W | |
| Assembly | angled | |
| Track Taper | logarithmic | |
| Mechanic rotary range | 300 ° | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Contact distance | RM 5 | |
| Length | 27 mm | |
| Width | 25.3 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | JP |
| Original Packaging | Ammopack with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |