STEC16B04 | ALPS
Incremental encoder, 5 V, impulses 24, STEC16B04
Unit Price (€ / pc.)
3.1059 € *
Available: 1,052 pcs.
Next delivery: 400 pcs. on 2026-07-24
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
25 pcs.
2.6299 €
100 pcs.
2.4395 €
250 pcs.
2.3086 €
1000 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
Incremental encoder, STEC16B04, ALPS
16 mm basic dimension, plastic shaft; Pulses: 24. Detents: 24, depending on the type. Shaft: 6.0 mm, flattened, length 25 mm. Rated voltage/rated current: 5.0 VDC/0.5 mA. Holding voltage: 50 VAC. Insulation resistance: 10 Mohm min (50 VDC).
Technical attributes (type, mounting position, version): STEC16B04, vertical mounting, with detents.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | incremental encoder | |
| Voltage | 5 V | |
| Pulses per revolution | 24 | |
| Connection | solder pin | |
| Assembly | through hole | |
| Length | 35.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365015 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |