STEC16B03 | ALPS
Incremental encoder, 5 V, impulses 24, STEC16B03
Order No.: 75E674
EAN: 4099889455854
MPN:
STEC16B03
401602
Incremental encoder, STEC16B03, ALPS
16 mm basic dimension, plastic shaft; Pulses: 24. Detents: 24, depending on the type. Shaft: 6.0 mm, flattened, length 25 mm. Rated voltage/rated current: 5.0 VDC/0.5 mA. Holding voltage: 50 VAC. Insulation resistance: 10 Mohm min (50 VDC).
Technical attributes (type, mounting position, version): STEC16B03, vertical mounting, without detents.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | incremental encoder | |
| Voltage | 5 V | |
| Pulses per revolution | 24 | |
| Connection | solder pin | |
| Assembly | through hole | |
| Length | 35.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85365015 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |