STEC11B09 | ALPS
Incremental encoder, 5 V, impulses 20, STEC11B09
Incremental encoder, STEC11B09, ALPS
11 mm basic dimension, depending on the type also with integrated momentary action switch, snap-in type for PCB mounting, with metal shaft, vertical (vertical) or horizontal (horizontal) version; Momentary action switch: actuating travel 0.5 mm. Shaft: 6.0 mm. Rotation cycles: 15000. Rated voltage/ rated current: 5.0 VDC/10 mA. Holding voltage: 300 VAC. Insulation resistance: min. 10 Mohm (300 VDC).
With 20 pulses and 20 detents.
With flattened shaft, D 6.0 mm, L 20 mm.
Technical attributes (type, mounting position, version): STEC11B09, horizontal mounting, with momentary action switch.
| Filter | Property | Value |
|---|---|---|
| Product type | incremental encoder | |
| Voltage | 5 V | |
| Pulses per revolution | 20 | |
| Connection | solder pin | |
| Assembly | through hole | |
| Length | 26.5 mm |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365015 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |