RV16AF-20-15R-B5K | ALPHA
Film potentiometer, 5 kΩ, 0.2 W, linear, solder lug, RV16AF-20-15R-B5K
As a private customer, you can buy this item as soon as we have it back in stock.
Film potentiometer, RV16AF-20-15R-B5K, ALPHA
Potentiometer 16 mm, B5K (lin.), type 94XX: bushing M7*0.75, L=6.5 mm, round shaft 6.00 mm, L=15 mm, PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | film potentiometer | |
| ohmic resistance | 5 kΩ | |
| Power | 0.2 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.35 mm | |
| Connection | solder lug | |
| Contact distance | RM 5 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |