RV16AF-10-15R-B10K | ALPHA

Film potentiometer, 10 kΩ, 0.2 W, linear, solder lug, RV16AF-10-15R-B10K

Order No.: 75E933
EAN: 4099879974532
MPN:
RV16AF-10-15R-B10K
Series: ALPHA POT 16
RV16AF-10-15R-B10K ALPHA Potentiometers
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Film potentiometer, RV16AF-10-15R-B10K, ALPHA

Potentiometer 16 mm, B10K (lin.), type 92XX: bushing M7*0.75, L=6.5 mm, round shaft 6.00 mm, L=15 mm, solder terminal.

Technical specifications
Filter Property Value
Version film potentiometer
ohmic resistance 10 kΩ
Power 0.2 W
Assembly straight
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection solder lug
Contact distance RM 5
min. operating temperature -10 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes