RV16A-10 6,35MM 50K LIN | ALPHA

Film potentiometer, 50 kΩ, 0.2 W, linear, solder lug, RV16A-10 6,35MM 50K LIN

Order No.: 75E860
EAN: 4099879974303
MPN:
RV16A-10 6,35MM 50K LIN
Series: ALPHA POT 16
RV16A-10 6,35MM 50K LIN ALPHA Potentiometers Image 1
RV16A-10 6,35MM 50K LIN ALPHA Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0468 € *
Available: 39 pcs.
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6184 €
250 pcs.
1.5232 €
1000 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale

Film potentiometer, type ALPHA POT 16 RV16A-10.

6.35 mm metal shaft, for wiring; Shaft length: 15 mm. Adjustment range: 300° ±5.0 %. Bushing mount: M 7 x 0.75 mm.

Linear.

Load rating: 0.2 W.

Type: 50K

Technical specifications
Filter Property Value
Version film potentiometer
ohmic resistance 50 kΩ
Power 0.2 W
Assembly straight
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection solder lug
Length 16.5 mm
Width 9.5 mm
Logistics
Property Value
Customs tariff number 85334010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes