RV16A-10 6,35MM 500K POSL | ALPHA
Film potentiometer, 500 kΩ, 0.05 W, logarithmisch, solder lug, RV16A-10 6,35MM 500K POSL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7846 € *
Available: 280 pcs.
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
25 pcs.
2.3681 €
100 pcs.
2.2015 €
250 pcs.
2.0825 €
1000 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale
Film potentiometer, type ALPHA POT 16 RV16A-10.
6.35 mm metal shaft, for wiring; Shaft length: 15 mm. Adjustment range: 300° ±5.0 %. Bushing mount: M 7 x 0.75 mm.
Positive logarithmic.
Load rating: 0.1 W.
Type: 500K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | film potentiometer | |
| ohmic resistance | 500 kΩ | |
| Power | 0.05 W | |
| Assembly | straight | |
| Track Taper | logarithmic | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.35 mm | |
| Connection | solder lug | |
| Length | 16.5 mm | |
| Width | 9.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |