RV16A-10 6,35MM 25K POSLO | ALPHA

Film potentiometer, 25 kΩ, 0.05 W, logarithmisch, solder lug, RV16A-10 6,35MM 25K POSLO

Order No.: 75E878
EAN: 4099879974396
MPN:
RV16A-10 6,35MM 25K POSLO
Series: ALPHA POT 16
RV16A-10 6,35MM 25K POSLO ALPHA Potentiometers Image 1
RV16A-10 6,35MM 25K POSLO ALPHA Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2372 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
111.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
2.2372 €

Film potentiometer, type ALPHA POT 16 RV16A-10.

6.35 mm metal shaft, for wiring; Shaft length: 15 mm. Adjustment range: 300° ±5.0 %. Bushing mount: M 7 x 0.75 mm.

Positive logarithmic.

Load rating: 0.1 W.

Type: 25K

Technical specifications
Filter Property Value
Version film potentiometer
ohmic resistance 25 kΩ
Power 0.05 W
Assembly straight
Track Taper logarithmic
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection solder lug
Length 16.5 mm
Width 9.5 mm
Logistics
Property Value
Customs tariff number 85334010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes