ATS16351PSMGTN | Allegro
Camshaft speed sensor IC, 3.6-24 V, ATS16351PSMGTN, SIP-3, -40 to 160 °C, ATS16351PSMGTN
NCNR (non cancelable / non returnable)
GMR Camshaft Speed Sensor IC, ATS16351PSMGTN, Allegro
The ATS16351PSMGTN is a true power-on state (TPOS) camshaft sensor incorporating a back-biasing magnet, an advanced fully synchronous digital integrated circuit (IC), and an EMC protection circuit, all in a single sensing solution. The ATS16351PSMGTN incorporates a giant-magnetoresistance (GMR) bridge with an optimized custom magnetic circuit that switches in response to a magnetic signal induced by a ferromagnetic target. The IC contains a sophisticated digital circuit designed to match the temperature behavior of the sensor IC with the integrated magnet.
Signal processing is used to provide zero-speed performance independent of air gap and is designed for the typical operating condition found in an automotive camshaft sensing application. The resulting output of the device is a digital representation of the ferromagnetic target profile. The auto-TPOS feature of the ATS16351PSMGTN enables the sensor IC to identify the installation air gap inside of the engine and to automatically reprogram into memory the optimal threshold for power-on accuracy. A number of factory-programmable options allow for performance optimization to meet specific application requirements.
Features
- True target-state recognition at device power-on (TPOS)
- Integrated diagnostics and certified safety design process for ASIL B compliance
- EEPROM programming for performance optimization, temperature compensation, and production traceability
- Flexible orientation: Able to be mounted at any angle with correct configuration
- Stray-field immunity: Resists aggressor stray fields found in hybrid vehicle environments
- Backward compatibility with Allegro Hall-effect solutions
| Filter | Property | Value |
|---|---|---|
| Version | camshaft speed sensor IC | |
| Voltage | 3.6-24 V | |
| Assembly | THT | |
| Enclosure | SIP-3 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 160 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| MSL | MSL 2 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |