ACS723LLCTR-20AB-T | Allegro
Current sensor IC, 4.5-5.5 V, ACS723LLCTR-20AB-T, SOIC-8, -40 to 150 °C, ACS723LLCTR-20AB-T
NCNR (non cancelable / non returnable)
High-Accuracy, Galvanically Isolated Current Sensor IC, ACS723LLCTR-20AB-T, Allegro
The ACS723LLCTR-20AB-T current sensor IC is an economical and precise solution for AC or DC current sensing in industrial, commercial, and communications systems. Its compact package is ideal for space-constrained applications and helps reduce overall system cost by minimizing board area. Typical applications include motor control, load detection and management, switched-mode power supplies, and overcurrent fault protection. The ACS723LLCTR-20AB-T consists of a precise, low-offset, linear Hall-effect sensor circuit with a copper conduction path located near the surface of the die. Current flowing through this copper path generates a magnetic field, which is sensed by the integrated Hall IC and converted into a proportional voltage. The accuracy of the device is enhanced by the close proximity of the magnetic field to the Hall transducer.
The ACS723LLCTR-20AB-T is provided in a small, low-profile surface-mount SOIC8 package. The leadframe is plated with 100% matte tin, which is compatible with standard lead (Pb) free printed circuit board assembly processes. Internally, the device is Pb-free, except for flip-chip high-temperature Pb-based solder balls, currently exempt from RoHS. The device is fully calibrated prior to shipment from the factory.
Features
- Industry-leading noise performance with greatly improved bandwidth through proprietary amplifier and filter design techniques
- Factory-trimmed sensitivity and quiescent output voltage for improved accuracy
- Chopper stabilization results in extremely stable quiescent output voltage
- Nearly zero magnetic hysteresis
- Ratiometric output from supply voltage
| Filter | Property | Value |
|---|---|---|
| Version | current sensor IC | |
| Voltage | 4.5-5.5 V | |
| Assembly | SMD | |
| Enclosure | SOIC-8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| MSL | MSL 2 |
| Country of origin | MY |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |