ACS715LLCTR-20A-T | Allegro

Current sensor IC, 4.5-5.5 V, ACS715LLCTR-20A-T, SOIC-8, -40 to 150 °C, ACS715LLCTR-20A-T

Order No.: 60S0016
MPN:
ACS715LLCTR-20A-T
ACS715LLCTR-20A-T Allegro Sensor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8826 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8826 €

Hall-Effect-Based Linear Current Sensor IC, ACS715LLCTR-20A-T, Allegro

The ACS715LLCTR-20A-T provides an economical and precise solution for DC current sensing in automotive systems. Its compact package allows for easy customer implementation. Typical applications include motor control, load detection and management, switch-mode power supplies, and overcurrent fault protection. The ACS715LLCTR-20A-T consists of a precise, low-offset, linear Hall-effect circuit with a copper conduction path located near the surface of the die. Current flowing through this copper path generates a magnetic field, which the Hall IC converts into a proportional voltage. Accuracy is enhanced by the close proximity of the magnetic field to the Hall transducer. A precise, proportional output voltage is delivered by the low-offset, chopper-stabilized BiCMOS Hall IC, which is factory-programmed for accuracy after packaging.

The ACS715LLCTR-20A-T is provided in a compact, surface-mount SOIC8 package. The leadframe is plated with 100% matte tin, making it compatible with standard lead (Pb)-free printed circuit board assembly processes. Internally, the device is Pb-free, with the exception of flip-chip high-temperature Pb-based solder balls, which are currently exempt from RoHS requirements. The device is fully calibrated prior to shipment from the factory.

Features

  • Low-noise analog signal path
  • Factory-trimmed for accuracy
  • Extremely stable output offset voltage
  • Nearly zero magnetic hysteresis
  • Ratiometric output from supply voltage
Technical specifications
Filter Property Value
Version current sensor IC
Voltage 4.5-5.5 V
Assembly SMD
Enclosure SOIC-8
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85429000
MSL MSL 2
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes