ACS711KLCTR-25AB-T | Allegro
Current sensor IC, 3-5.5 V, ACS711KLCTR-25AB-T, SOIC-8, -40 to 125 °C, ACS711KLCTR-25AB-T
NCNR (non cancelable / non returnable)
Hall Effect Linear Current Sensor, ACS711KLCTR-25AB-T, Allegro
The ACS711KLCTR-25AB-T provides economical and precise solutions for AC or DC current sensing in <100 V audio, communications systems, and white goods. The device consists of a linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that is sensed by the integrated Hall IC and converted into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. The output of the device has a positive slope proportional to the current flow from IP+ to IP- (pins 1 and 2 to pins 3 and 4). The internal resistance of this conductive path is 0.6 mΩ for the EX package, and 1.2 mΩ for the LC package, providing a non-intrusive measurement interface that saves power in applications that require energy efficiency.
The ACS711KLCTR-25AB-T is optimized for low-side current sensing applications, although the terminals of the conductive path are electrically isolated from the sensor IC leads, providing sufficient internal creepage and clearance dimensions for a low AC or DC working voltage applications. The thickness of the copper conductor allows the survival of the device at up to 5× overcurrent conditions. The ACS711KLCTR-25AB-T is provided in small, surface-mount packages: SOIC8 and QFN12. The lead frame is plated with 100% matte tin, which is compatible with standard lead (Pb) free printed circuit board assembly processes. Internally, the device is Pb-free, except for flip-chip high-temperature Pb-based solder balls, currently exempt from RoHS. The device is fully calibrated prior to shipment from the factory.
Features
- No external sense resistor required; single package solution
- Economical low- and high-side current sensing
- Low-noise analog signal path
- Integrated electrostatic shield for output stability
- Factory-trimmed for accuracy
- Zero magnetic hysteresis
- Ratiometric output from supply voltage
| Filter | Property | Value |
|---|---|---|
| Version | current sensor IC | |
| Voltage | 3-5.5 V | |
| Assembly | SMD | |
| Enclosure | SOIC-8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| MSL | MSL 2 |
| Country of origin | MY |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |