ACS70310LKTATN-005B5-C | Allegro

Current sensor IC, 4.5-5.5 V, ACS70310LKTATN-005B5-C, SIP-4, -40 to 150 °C, ACS70310LKTATN-005B5-C

Order No.: 60S0014
MPN:
ACS70310LKTATN-005B5-C
ACS70310LKTATN-005B5-C Allegro Sensor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8302 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8302 €

Programmable Linear Hall-Effect Sensor IC, ACS70310LKTATN-005B5-C, Allegro

The ACS70310LKTATN-005B5-C IC incorporates a Hall element with BiCMOS integrated circuitry to provide a fully monolithic linear current sensor IC. The IC is sensitive to magnetic flux density orthogonal to the IC package surface and the output is an analog voltage proportional to the applied flux density. The ACS70310LKTATN-005B5-C is designed to be used in conjunction with a ferromagnetic core to provide highly accurate current sensing. The gain and offset drift over temperature are factory-programmed at Allegro and delivers a solution with ±1% sensitivity error and ±5 mV offset error from 25°C to 150°C.

Features

  • Onboard supply regulator with reverse-battery protection provides high immunity to electrical overstress (EOS)
  • Very fast response time (2 µs)
  • Customer-programmable, high-resolution offset, and sensitivity trim
  • Extremely low noise and high resolution achieved via proprietary Hall element and low-noise amplifier circuits
Technical specifications
Filter Property Value
Version current sensor IC
Voltage 4.5-5.5 V
Assembly THT
Enclosure SIP-4
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85429000
Country of origin PH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes