A1395SEHLT-T | Allegro
Hall effect sensor, 2.5-3.5 V, A1395SEHLT-T, MLP-6, -20 to 85 °C, A1395SEHLT-T
NCNR (non cancelable / non returnable)
Linear Hall-Effect Sensor Ics, A1395SEHLT-T, Allegro
The A1395SEHLT-T linear Hall-effect sensor integrated circuit (IC) provides a voltage output that is directly proportional to an applied magnetic field. Before amplification, the sensitivity of a typical Hall-effect IC (measured in mV/G) is directly proportional to the current flowing through the Hall-effect transducer element inside the IC. In many applications, it is difficult to achieve sufficient sensitivity levels with a Hall-effect sensor IC without consuming more than 3 mA of current. The A1395SEHLT-T minimizes current consumption to less than 25 µA through the addition of a user-selectable sleep mode. This makes the device perfect for battery-operated applications such as cellular phones, digital cameras, and portable tools.
Features
- High-impedance output during sleep mode
- Ratiometric output scales with the ratiometric supply reference voltage (VREF pin)
- Temperature-stable quiescent output voltage and sensitivity
- ESD protection greater than 3 kV
- Solid-state reliability
| Filter | Property | Value |
|---|---|---|
| Version | hall effect sensor | |
| Voltage | 2.5-3.5 V | |
| Assembly | SMD | |
| Enclosure | MLP-6 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |