A1324LUA-T | Allegro
Hall effect sensor, 4.5-5.5 V, A1324LUA-T, SIP-3, -40 to 150 °C, A1324LUA-T
NCNR (non cancelable / non returnable)
Linear Hall-Effect Sensor Ics, A1324LUA-T, Allegro
The A1324LUA-T linear Hall-effect sensor IC is designed specifically to achieve both goals. This temperature-stable device is available in a miniature surface-mount package (SOT23W) and an ultra-mini through-hole single in-line package. This ratiometric Hall-effect sensor IC provides a voltage output that is proportional to the applied magnetic field. It features a quiescent voltage output of 50% of the supply voltage. The A1324LUA-T features a factory-programmed sensitivity of 5.0 mV/G. The features of this linear device make it ideal for use in automotive and industrial applications requiring high accuracy, and it operates through an extended temperature range, -40°C to 150°C.
Features
- Temperature-stable quiescent output voltage and sensitivity
- Output voltage proportional to magnetic flux density
- Low-noise output increases accuracy
- Precise recoverability after temperature cycling
- Ratiometric rail-to-rail output
- Immune to mechanical stress
| Filter | Property | Value |
|---|---|---|
| Version | hall effect sensor | |
| Voltage | 4.5-5.5 V | |
| Assembly | THT | |
| Enclosure | SIP-3 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | PH |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |