A1324LLHLX-T | Allegro

Current sensor IC, 4.5-5.5 V, A1324LLHLX-T, SOT-23W, -40 to 150 °C, A1324LLHLX-T

Order No.: 60S0030
MPN:
A1324LLHLX-T
A1324LLHLX-T Allegro Sensor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5315 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5315 €

Linear Hall-Effect Sensor Ics, A1324LLHLX-T, Allegro

The A1324LLHLX-T linear Hall-effect sensor IC is designed to deliver high accuracy and temperature-stable performance for linear position sensing applications. It is available in both surface-mount and through-hole packages, offering flexibility to suit various design needs. The accuracy of the A1324LLHLX-T is enhanced through end-of-line optimization. It includes nonvolatile memory to program device sensitivity and quiescent voltage output (QVO-the output voltage in the absence of a magnetic field-according to specific application requirements.

This optimized performance is maintained across the entire operating temperature range by programming the temperature coefficients for both sensitivity and QVO during Allegro's end-of-line testing. As a ratiometric Hall-effect sensor, the A1324LLHLX-T provides an analog voltage output that is proportional to the applied magnetic field. The QVO is typically set around 50% of the supply voltage, ensuring compatibility with standard analog signal processing systems.

Features

  • High-bandwidth, low-noise analog output
  • High-speed chopping scheme minimizes QVO drift across operating temperature range
  • Temperature-stable quiescent voltage output and sensitivity
  • Precise recoverability after temperature cycling
  • Undervoltage lockout (UVLO)
  • Immune to mechanical stress
Technical specifications
Filter Property Value
Version hall effect sensor
Voltage 4.5-5.5 V
Assembly SMD
Enclosure SOT-23W
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85429000
MSL MSL 1
Country of origin PH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes