A1308LLHLT-2-T | Allegro
Hall effect sensor, 4.5-5.5 V, A1308LLHLT-2-T, SOT-23W, -40 to 150 °C, A1308LLHLT-2-T
NCNR (non cancelable / non returnable)
Linear Hall-Effect Sensor Ics, A1308LLHLT-2-T, Allegro
The A1308LLHLT-2-T linear Hall-effect sensor IC is designed to deliver high accuracy and temperature-stable performance for linear position sensing applications. It is available in both surface-mount and through-hole packages, offering flexibility to suit various design needs. The accuracy of the A1308LLHLT-2-T is enhanced through end-of-line optimization. It includes nonvolatile memory to program device sensitivity and quiescent voltage output (QVO-the output voltage in the absence of a magnetic field-according to specific application requirements.
This optimized performance is maintained across the entire operating temperature range by programming the temperature coefficients for both sensitivity and QVO during Allegro's end-of-line testing. As a ratiometric Hall-effect sensor, the A1308LLHLT-2-T provides an analog voltage output that is proportional to the applied magnetic field. The QVO is typically set around 50% of the supply voltage, ensuring compatibility with standard analog signal processing systems.
Features
- High-bandwidth, low-noise analog output
- High-speed chopping scheme minimizes QVO drift across operating temperature range
- Temperature-stable quiescent voltage output and sensitivity
- Precise recoverability after temperature cycling
- Undervoltage lockout (UVLO)
- Immune to mechanical stress
| Filter | Property | Value |
|---|---|---|
| Version | hall effect sensor | |
| Voltage | 4.5-5.5 V | |
| Assembly | SMD | |
| Enclosure | SOT-23W | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
| Property | Value |
|---|---|
| Country of origin | PH |
| MSL | MSL 1 |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |