A1120LLHLT-T | Allegro
Hall effect switch, 0.5 to 5 mT, 3-24 V, A1120LLHLT-T, SOT-23W, -40 to 150 °C, A1120LLHLT-T
NCNR (non cancelable / non returnable)
Precision Hall-Effect Switch, A1120LLHLT-T, Allegro
The A1120LLHLT-T Hall-effect unipolar switch is an extremely temperature-stable and stress-resistant sensor IC, especially suited for operation over an extended temperature range to 150°C. Superior high-temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device overmolding, temperature dependencies, and thermal stress. The device includes on a single silicon chip a voltage regulator, Hall-voltage generator, small-signal amplifier, chopper stabilization, Schmitt trigger, and a short-circuit protected open-drain output to sink up to 25 mA. For the A1120LLHLT-T, a south pole of sufficient strength turns the output on. Removal of the magnetic field turns the output off.
Features
- Unipolar switch points
- Resistant to physical stress
- Superior temperature stability
- Output short-circuit protection
- Reverse battery protection
- Solid-state reliability
| Filter | Property | Value |
|---|---|---|
| Version | hall effect sensor | |
| measurement range | 0.5 to 5 mT | |
| Voltage | 3-24 V | |
| Assembly | SMD | |
| Enclosure | SOT-23W | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| MSL | MSL 1 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |