A1120ELHLT-T | Allegro

Hall effect switch, 0.5 to 5 mT, 3-24 V, A1120ELHLT-T, SOT-23W, -40 to 85 °C, A1120ELHLT-T

Order No.: 60S0026
MPN:
A1120ELHLT-T
A1120ELHLT-T Allegro Sensor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1650 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1650 €

Precision Hall-Effect Switch, A1120ELHLT-T, Allegro

The A1120ELHLT-T Hall-effect unipolar switch is an extremely temperature-stable and stress-resistant sensor IC, especially suited for operation over an extended temperature range to 150°C. Superior high-temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device overmolding, temperature dependencies, and thermal stress. The device includes on a single silicon chip a voltage regulator, Hall-voltage generator, small-signal amplifier, chopper stabilization, Schmitt trigger, and a short-circuit protected open-drain output to sink up to 25 mA. For the A1120ELHLT-T, a south pole of sufficient strength turns the output on. Removal of the magnetic field turns the output off.

Features

  • Unipolar switch points
  • Resistant to physical stress
  • Superior temperature stability
  • Output short-circuit protection
  • Reverse battery protection
  • Solid-state reliability
Technical specifications
Filter Property Value
Version hall effect sensor
measurement range 0.5 to 5 mT
Voltage 3-24 V
Assembly SMD
Enclosure SOT-23W
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Country of origin PH
Customs tariff number 85429000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes