A3950SLPTR-T | Allegro
A3950SLPTR-T
Order No.: 95S0791
MPN:
A3950SLPTR-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 1 Week
Dmos Full Bridge Motor Driver, A3950SLPTR-T, Allegro
Dmos Full Bridge Motor Driver designed for PWM (pulse-width modulated) control of DC motors, the A3950SLPTR-T is capable of peak output currents to 2.8 A and operating voltages to 36 V. PHASE and ENABLE input terminals are provided for use in controlling the speed and direction of a DC motor with externally applied PWM control signlas. Internal Synchronous rectification control circuitry is provided to lower power dissipation during PWM operation.
Features
- Overcurrent protection
- Motor lead short-to-supply protection
- Short-to-ground protection
- Sleep function
- Diagnostic output
- Internal undervoltage lockout
- Crossover-current protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-16 | |
| Assembly | SMD | |
| Output current | 2.8 A | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |