APEK80802KEJ-01-BB-T | Allegro
EVAL BOARD FOR ALT80802APEK80802KEJ-01-BB-T
Order No.: 60S0044
MPN:
APEK80802KEJ-01-BB-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.2888 € *
Standard delivery time from the manufacturer is: 1 Week
Evaluation Board User Guide, APEK80802KEJ-01-BB-T, Allegro
The APEK80802KEJ-01-BB-T Evaluation Board is designed to help system designers evaluate the operation and performance of the APEK80802KEJ-01-BB-T Wide Input Voltage, Adjustable Frequency, Buck-Boost or Buck, 2 Amp LED Driver. This board is configured in a buck-boost configuration, which allows operation while driving LED strings with a forward voltage drop below, equal to or higher than the input voltage.
Features
- Optional external binning/dimming control of regulated LED current level
- Optional PWM control for pulse width modulation dimming of LED current
- Fault pin (FFn) output with externally supplied pull-up rail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 2 A | |
| Input voltage | 50 V | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| MSL | MSL 1 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |