APEK80800KLP-01-T | Allegro
EVAL BOARD FOR ALT80800APEK80800KLP-01-T
Order No.: 60S0042
MPN:
APEK80800KLP-01-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.2888 € *
Standard delivery time from the manufacturer is: 1 Week
Evaluation Board, APEK80800KLP-01-T, Allegro
The APEK80800KLP-01-T Evaluation Board is designed to help system designers evaluate the operation and performance of the APEK80800KLP-01-T 2.0 A synchronous buck LED driver. The regulated output current is easily configurable to 1 A or 1.5 A, with additional control by applying external analog dimming (ADIM) and/or PWM signals. The maximum forward voltage drop of the driven LED string is limited by VIN.
Features
- User-selectable Enable, LED current, Fault pull-up to VCC and ADIM pull-up to VCC
- Optional ADIM and PWM inputs for additional LED current level control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 2 A | |
| Input voltage | 55 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| MSL | MSL 1 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |