A4919GLPTR-5-T | Allegro
MOSFET driver, TSSOP-28, Allegro A4919GLPTR-5-T
NCNR (non cancelable / non returnable)
Three-Phase MOSFET Driver, A4919GLPTR-5-T, Allegro
The A4919 is a three-phase controller for use with an N-channel external power MOSFET. A unique charge pump regulator provides full (>10 V) gate drive at power supply voltages down to 7 V and allows the A4919 to operate with reduced gate drive at power supply voltages down to 5.5 V. A bootstrap capacitor is used to provide the above power supply voltage required for the N-channel MOSFET.
One logic-level input is provided for each of the six power MOSFETs in the 3-phase bridge, allowing a motor to be driven with any commutation scheme defined by an external controller. The power MOSFET is protected from cross-conduction by integrated crossover control. Motor phase short-to-supply and short-to-ground detection is provided by an independent drain-source voltage monitor on the MOSFET. Short faults, supply undervoltage, and chip overtemperature conditions are indicated by a single open-collector fault output.
Features
- Regulated logic supply voltage output option
- Low-current Sleep mode option
- Motor phase short-to-supply and short-to-ground detection
- Cross-conduction protection
- Undervoltage, overtemperature monitors
Applications
- Lawn and garden equipment
- Battery-operated power tools
- Industrial grinders
- Continuous positive airway pressure (CPAP) machines
- Vacuum cleaners
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-28 | |
| Assembly | SMD | |
| Number of channels | 3 | |
| Version | high-side or low-side |
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Country of origin | MY |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |