01319 | ALFRA
Metal plate hole punch, rectangular, for 22 x 30 mm, 01319
Order No.: 06L1340
EAN: 4099891379001
MPN:
01319
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.498 € *
Standard delivery time from the manufacturer is: 1 Week
Sheet metal punches for rectangular recesses, type Alfra 013.
For punching sheet metal (steel, aluminum, copper, brass, etc.), hard-fiber boards, plastics and rubber, etc. The punch is made of burnished special tool steel and consists of a die, the stamp and a thrust bolt; Stamping dimension: 22 x 30 mm. Bore hole diameter: 17 mm. Thickness of sheet steel: : 2.0 mm (thicker in other types of metal plates according to quality).
Type: 01319, sheet metal punch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal plate hole punch | |
| Cutting capacity | 2 mm | |
| Perforation | rectangular | |
| Suitable for | 22 x 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |