1101205 | ALFRA
Taper/deburring countersink, Ø 20.5 mm, 63 mm, shaft Ø 10 mm, steel, DIN 335-C, 1101205
Order No.: 07L8903
EAN: 4099891377762
MPN:
1101205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2074 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.21 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2074 €
5 pcs.
15.7080 €
*incl. VAT plus shipping costs
Subject to prior sale
HSS cone/deburring countersinks, type Alfra 110.
With 90° cylinder shaft in accordance with DIN 335 C.
Technical attributes (type, rated diameter (D), mirror diameter (Sp), shaft diameter (SD), length overall (L)): 1101205, D 20.5, Sp 3.5, SD 10, L 63 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | taper/deburring countersink | |
| diameter | 20.5 mm | |
| Length | 63 mm | |
| Material | steel | |
| Standard number | DIN 335-C | |
| Shaft Diameter | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075060 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |