1101190 | ALFRA
Taper/deburring countersink, Ø 19 mm, 63 mm, shaft Ø 10 mm, steel, DIN 335-C, 1101190
Order No.: 07L8902
EAN: 4099891377755
MPN:
1101190
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3038 € *
Standard delivery time from the manufacturer is: 1 Week
HSS cone/deburring countersinks, type Alfra 110.
With 90° cylinder shaft in accordance with DIN 335 C.
Technical attributes (type, rated diameter (D), mirror diameter (Sp), shaft diameter (SD), length overall (L)): 1101190, D 19, Sp 3.5, SD 10, L 63 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | taper/deburring countersink | |
| diameter | 19 mm | |
| Length | 63 mm | |
| Material | steel | |
| Standard number | DIN 335-C | |
| Shaft Diameter | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075060 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |