7-6437630-4 | Alcoswitch

Toggle switch, metal, 1 pole, latching/groping, On-(On), 20 A/250 VAC, 30 VDC, silver-plated, 7-6437630-4

Order No.: 72P1367
EAN: 4099891609917
MPN:
7-6437630-4
7-6437630-4 Alcoswitch Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.9451 € *
Available in 12 Days: 912 pcs. - if ordered today
Total Price:
47.95 € *
Price list
Quantity
Price per unit*
1 pcs.
47.9451 €
2 pcs.
44.8511 €
5 pcs.
42.1379 €
10 pcs.
39.1748 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switch, 7-6437630-4, Alcoswitch

The 7-6437630-4 provides superior switching power through brass silver alloy contacts. This product has quick connect terminals that all are panel mountable with 12 mm threaded bushing which is brass with chrome plating.

Features

  • Fixed contact molded-inserting construction
  • Wide range switch function
  • Meets requirements of industrial and outdoor environments

Applications

  • Industrial equipment
  • Heavy machinery
  • Construction equipment
  • Transportation vehicles
  • Portable power tools
Technical specifications
Filter Property Value
Latching switching function latching/groping
Pin number 1 pole
Shift position On-(On)
Actuator colour metal
illuminated No
Connection faston plug
Design vertical
contact surface silver-plated
Type of mounting panel mounting
Breaking capacity 20 A/250 VAC, 30 VDC
Protection class IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No