7-6437630-2 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-On, 20 A/125 VAC, 30 VDC, silver-plated, 7-6437630-2

Order No.: 19G1724
EAN: 4099889181227
MPN:
7-6437630-2
AWTN1504
Series: AW
7-6437630-2 Alcoswitch Toggle Switches
Image may differ
Unit Price (€ / pc.)
57.0367 € *
Available in 5 Days: 309 pcs. - if ordered today
Total Price:
171.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
57.0367 €

Toggle Switch, 7-6437630-2, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton, Toggle Switch Type: Power Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On None On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 30 VDC, Toggle Switch Voltage Rating: 125 VAC,250 VAC,30 VDC, Toggle Switch Voltage Rating: 125 VAC,250 VAC, Bushing Thread Size: M12 x .75, Toggle Switch Seal Type: Waterproof, Bushing Style: Unthreaded, Contact Base Material: Brass, Switch Contact Plating Material: Silver Alloy, Toggle Switch Contact Current Rating: 20 A, Termination Type: .25 x .032 Quick Connect Terminals, Toggle Switch Mounting Type: Panel, Toggle Length: 17.48 mm

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection faston plug
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 20 A/125 VAC, 30 VDC
Protection class IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead
SVHC free No