7-1437558-6 | Alcoswitch
Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 6 A/125 VAC, 4 A/28 VDC, gold-plated, 7-1437558-6
Order No.: 19G1925
EAN: 4099889182880
MPN:
7-1437558-6
MTE206S
Unit Price (€ / pc.)
17.7548 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
887.74 € *
Price list
Quantity
Price per unit*
50 pcs.
17.7548 €
100 pcs.
17.2193 €
250 pcs.
16.6838 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 7-1437558-6, ALCOSWITCH
Applications
- Military/Aerospace
- Commercial
- Industrial
- Instrumentation
- Medical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping/latching | |
| contact surface | gold-plated | |
| Pin number | 2 pole | |
| Design | vertical | |
| Actuator colour | metal | |
| Connection | solder connection | |
| Shift position | (On)-Off-(On) | |
| Type of mounting | central Mounting | |
| illuminated | No | |
| Breaking capacity | 6 A/125 VAC, 4 A/28 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |