6-6437630-8 | Alcoswitch
Toggle switch, metal, 2 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 6-6437630-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8496 € *
Available in 12 Days: 252 pcs. - if ordered today
Toggle switch, 6-6437630-8, Alcoswitch
The 6-6437630-8 is a miniature toggle with high current and high voltage rating in a small case. This product is panel mounted with 6.0 mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating.
Features
- Gold-flashed to prevent oxidation and for ease of soldering
Applications
- Industrial
- Instrumentation
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder lug | |
| Design | vertical | |
| contact surface | gold-plated | |
| Type of mounting | panel mounting | |
| Breaking capacity | 0.4 VA/20 V AC/DC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |