6-6437630-3 | Alcoswitch

Toggle switch, metal, 1 pole, groping/latching, (On)-On, 0.4 VA/20 V AC/DC, gold-plated, 6-6437630-3

Order No.: 72P0862
EAN: 4099891609863
MPN:
6-6437630-3
Series: F
6-6437630-3 Alcoswitch Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0063 € *
Available in 12 Days: 1,236 pcs. - if ordered today
Total Price:
210.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
14.0063 €

Toggle switch, 6-6437630-3, Alcoswitch

The 6-6437630-3 is a miniature toggle with high current and high voltage rating in a small case. This product is panel mounted with 6.0 mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating.

Features

  • Gold-flashed to prevent oxidation and for ease of soldering

Applications

  • Industrial
  • Instrumentation
  • Medical equipment
Technical specifications
Filter Property Value
Latching switching function groping/latching
Pin number 1 pole
Shift position (On)-On
Actuator colour metal
illuminated No
Connection solder lug
Design vertical
contact surface gold-plated
Type of mounting panel mounting
Breaking capacity 0.4 VA/20 V AC/DC
Protection class IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin JP
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes