5-1825136-9 | Alcoswitch

Toggle switch, metal, 1 pole, latching/groping, On-(On), 5 A/120 VAC, 28 VDC, silver-plated, 5-1825136-9

Order No.: 19G1829
EAN: 4099889181951
MPN:
5-1825136-9
A108P3ZQ04
Series: Gemini A
5-1825136-9 Alcoswitch Toggle Switches Image 1
5-1825136-9 Alcoswitch Toggle Switches Image 2
5-1825136-9 Alcoswitch Toggle Switches Image 3
5-1825136-9 Alcoswitch Toggle Switches Image 4
5-1825136-9 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7838 € *
Available: 97 pcs.
Available in 12 Days: 189 pcs. - if ordered today
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.4387 €
25 pcs.
4.1412 €
50 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 5-1825136-9, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Flat, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Wire Lugs, Toggle Switch Mounting Type: Solder, Process Sealed: No, Bushing Length: , UL Flammability Rating: UL 94V-1

Technical specifications
Filter Property Value
Latching switching function latching/groping
Pin number 1 pole
Shift position On-(On)
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 5 A/120 VAC, 28 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin US
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes