5-1825136-2 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 5-1825136-2

Order No.: 19G1794
EAN: 4099889181630
MPN:
5-1825136-2
A101T1ZB04
Series: Gemini A
5-1825136-2 Alcoswitch Toggle Switches Image 1
5-1825136-2 Alcoswitch Toggle Switches Image 2
5-1825136-2 Alcoswitch Toggle Switches Image 3
5-1825136-2 Alcoswitch Toggle Switches Image 4
5-1825136-2 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.831 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,457.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
5.831 €

Toggle Switch, 5-1825136-2, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Large with Bushing, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Wire Lugs, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 12.4 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface gold-plated
Type of mounting central Mounting
Breaking capacity 0.4 VA/20 V AC/DC
Logistics
Property Value
Customs tariff number 85365080
Country of origin US
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes