4-6437630-1 | Alcoswitch

Toggle switch, metal, 2 pole, latching/groping, On-Off-(On), 6 A/250 VAC, silver-plated, 4-6437630-1

Order No.: 71P9094
EAN: 4099891609740
MPN:
4-6437630-1
Series: F
4-6437630-1 Alcoswitch Toggle Switches
Image may differ
Unit Price (€ / pc.)
15.1963 € *
Available in 5 Days: 308 pcs. - if ordered today
Total Price:
227.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
15.1963 €

Toggle switch, 4-6437630-1, Alcoswitch

The 4-6437630-1 is a miniature toggle with high current and high voltage rating in a small case. This product is panel mounted with 6.0 mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating.

Features

  • Gold-flashed to prevent oxidation and for ease of soldering

Applications

  • Industrial
  • Instrumentation
  • Medical equipment
Technical specifications
Filter Property Value
Latching switching function latching/groping
Pin number 2 pole
Shift position On-Off-(On)
Actuator colour metal
illuminated No
Connection solder lug
Design vertical
contact surface silver-plated
Type of mounting panel mounting
Breaking capacity 6 A/250 VAC
Protection class IP67
Logistics
Property Value
Country of origin JP
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15