4-1825139-2 | Alcoswitch

Toggle switch, metal, 2 pole, latching/groping, On-Off-(On), 5 A/125 VAC, 28 VDC, silver-plated, 4-1825139-2

Order No.: 19G1888
EAN: 4099889182514
MPN:
4-1825139-2
A213SYZQ04
Series: Gemini A
4-1825139-2 Alcoswitch Toggle Switches Image 1
4-1825139-2 Alcoswitch Toggle Switches Image 2
4-1825139-2 Alcoswitch Toggle Switches Image 3
4-1825139-2 Alcoswitch Toggle Switches Image 4
4-1825139-2 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4831 € *
Available: 4 pcs.
Total Price:
12.48 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4831 €
5 pcs.
11.8405 €
10 pcs.
11.0789 €
25 pcs.
10.1031 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 4-1825139-2, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Standard, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Three Throw, Operating Function: On On (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Insert Molded), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Vertical,Wire Lugs, Toggle Switch Mounting Type: Panel, Process Sealed: No, Toggle Length: 10.4 mm, UL Flammability Rating: UL 94V-0, Comment: UL available when ordering - consult factory.

Technical specifications
Filter Property Value
Latching switching function latching/groping
Pin number 2 pole
Shift position On-Off-(On)
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 5 A/125 VAC, 28 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes