4-1825137-8 | Alcoswitch

Toggle switch, metal, 1 pole, latching/groping, On-Off-(On), 5 A/120 VAC, 28 VDC, silver-plated, 4-1825137-8

Order No.: 19G1825
EAN: 4099889181913
MPN:
4-1825137-8
A107P3ZQ04
Series: Gemini A
4-1825137-8 Alcoswitch Toggle Switches Image 1
4-1825137-8 Alcoswitch Toggle Switches Image 2
4-1825137-8 Alcoswitch Toggle Switches Image 3
4-1825137-8 Alcoswitch Toggle Switches Image 4
4-1825137-8 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1035 € *
Available: 44 pcs.
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
5 pcs.
8.6394 €
10 pcs.
8.0801 €
25 pcs.
7.3661 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 4-1825137-8, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Large Flat with Bushing, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40 UNS-2A, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Wire Lugs, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 12.32 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Filter Property Value
Latching switching function latching/groping
Pin number 1 pole
Shift position On-Off-(On)
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 5 A/120 VAC, 28 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes