4-1825137-7 | Alcoswitch

Toggle switch, metal, 1 pole, latching/groping, On-Off-(On), 5 A/120 VAC, 28 VDC, silver-plated, 4-1825137-7

Order No.: 19G1824
EAN: 4099889181906
MPN:
4-1825137-7
A107MD9V30Q04
Series: Gemini A
4-1825137-7 Alcoswitch Toggle Switches Image 1
4-1825137-7 Alcoswitch Toggle Switches Image 2
4-1825137-7 Alcoswitch Toggle Switches Image 3
4-1825137-7 Alcoswitch Toggle Switches Image 4
4-1825137-7 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,059.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
4.2364 €

Toggle Switch, 4-1825137-7, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Short, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Vertical Support Bracket, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 6.86 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Filter Property Value
Latching switching function latching/groping
Pin number 1 pole
Shift position On-Off-(On)
Actuator colour metal
illuminated No
Connection PCB connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 5 A/120 VAC, 28 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes