4-1825136-9 | Alcoswitch
Toggle switch, metal, 1 pole, latching, On-On, 5 A/125 VAC, 28 VDC, silver-plated, 4-1825136-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7247 € *
Available: 70 pcs.
Available in 12 Days: 1,183 pcs. - if ordered today
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.4629 €
25 pcs.
3.2368 €
50 pcs.
2.9393 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 4-1825136-9, Alcoswitch
The 4-1825136-9 is epoxy sealed to prevent the entry of flux, solvent and other contaminants. This product has stainless steel frame with brass tin plated solder suppor.
Features
- Hardware included
Applications
- Industrial equipment
- Audio-visual equipment
- Outdoor concert and lighting equipment
- Medical
- Instrumentation
- Communication equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder lug | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | panel mounting | |
| Breaking capacity | 5 A/125 VAC, 28 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |