4-1437559-9 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-On, 6 A/125 VAC, 4 A/28 VDC, gold-plated, 4-1437559-9

Order No.: 19G1941
EAN: 4099889183030
MPN:
4-1437559-9
MTM206NPC
4-1437559-9 Alcoswitch Toggle Switches
Image may differ
Unit Price (€ / pc.)
19.4089 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
970.44 € *
Price list
Quantity
Price per unit*
50 pcs.
19.4089 €
100 pcs.
18.9448 €
250 pcs.
18.3617 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 4-1437559-9, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Short, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On None On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, Toggle Switch Voltage Rating: 125 VAC, Actuator Finish: Chrome, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Insert Molded), Bushing Style: Threaded, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Gold Flash over Silver, Toggle Switch Contact Current Rating: 6 A, Termination Type: Printed Circuit,Vertical, Toggle Switch Mounting Type: Panel, Process Sealed: No, Toggle Length: 6.86 mm, UL Flammability Rating: UL 94V-0, Comment: UL available when ordering - consult factory.

Technical specifications
Filter Property Value
Latching switching function latching
contact surface gold-plated
Pin number 2 pole
Design vertical
Actuator colour metal
Connection PCB connection
Shift position On-On
Type of mounting central Mounting
illuminated No
Breaking capacity 6 A/125 VAC, 4 A/28 VDC
Logistics
Property Value
Country of origin IN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes