4-1437559-2 | Alcoswitch

Toggle switch, metal, 3 pole, latching, On-On, 6 A/125 VAC, 4 A/28 VDC, gold-plated, 4-1437559-2

Order No.: 19G1939
EAN: 4099889183016
MPN:
4-1437559-2
MTL306D
4-1437559-2 Alcoswitch Toggle Switches Image 1
4-1437559-2 Alcoswitch Toggle Switches Image 2
4-1437559-2 Alcoswitch Toggle Switches Image 3
4-1437559-2 Alcoswitch Toggle Switches Image 4
4-1437559-2 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.4100 € *
Available in 12 Days: 26 pcs. - if ordered today
Total Price:
46.41 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4100 €
2 pcs.
43.4112 €
5 pcs.
40.7813 €
10 pcs.
37.9134 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 4-1437559-2, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Locking, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Three Pole - Double Throw, Operating Function: On None On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, Actuator Finish: Chrome, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Insert Molded), Bushing Style: Threaded, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Gold Flash over Silver, Toggle Switch Contact Current Rating: 6 A, Termination Type: Vertical,Wire Lugs, Toggle Switch Mounting Type: Panel, Process Sealed: No, Toggle Length: 16.51 mm, UL Flammability Rating: UL 94V-0, Comment: UL available when ordering - consult factory.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 3 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface gold-plated
Type of mounting central Mounting
Breaking capacity 6 A/125 VAC, 4 A/28 VDC
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes