3-1825142-9 | Alcoswitch

Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 0.4 VA/20 V AC/DC, gold-plated, 3-1825142-9

Order No.: 19G1901
EAN: 4099889182644
MPN:
3-1825142-9
AE105SD1CB04
3-1825142-9 Alcoswitch Toggle Switches Image 1
3-1825142-9 Alcoswitch Toggle Switches Image 2
3-1825142-9 Alcoswitch Toggle Switches Image 3
3-1825142-9 Alcoswitch Toggle Switches Image 4
3-1825142-9 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
6.4974 € *
Available in 5 Days: 130 pcs. - if ordered today
Total Price:
259.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
6.4974 €

Toggle Switch, 3-1825142-9, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: PC, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: (On) Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Printed Circuit, Toggle Switch Mounting Type: Through Hole, Process Sealed: Yes, Toggle Length: 12.7 mm, UL Rating: Contact Only, Comment: Process seal meets MIL-STD-202, Method 112 test cond. A & D at 85°C.

Technical specifications
Latching switching function groping/latching
Pin number 1 pole
Shift position (On)-Off-(On)
Actuator colour metal
illuminated No
Connection PCB connection
Design vertical
contact surface gold-plated
Type of mounting central Mounting
Breaking capacity 0.4 VA/20 V AC/DC
Protection class IP67
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes