3-1825139-9 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-On-On, 5 A/125 VAC, 28 VDC, silver-plated, 3-1825139-9

Order No.: 19G1886
EAN: 4099889182491
MPN:
3-1825139-9
A211SYZQ04
Series: Gemini A
3-1825139-9 Alcoswitch Toggle Switches Image 1
3-1825139-9 Alcoswitch Toggle Switches Image 2
3-1825139-9 Alcoswitch Toggle Switches Image 3
3-1825139-9 Alcoswitch Toggle Switches Image 4
3-1825139-9 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9020 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
5 pcs.
6.5450 €
10 pcs.
6.1285 €
25 pcs.
5.5811 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 3-1825139-9, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Standard, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Three Throw, Operating Function: On On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Insert Molded), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Vertical, Toggle Switch Mounting Type: Panel, Process Sealed: No, Toggle Length: 10.4 mm, UL Flammability Rating: UL 94V-0, Comment: UL available when ordering - consult factory

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 5 A/125 VAC, 28 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin MX
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes