3-1825139-7 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-On-On, 5 A/125 VAC, 28 VDC, silver-plated, 3-1825139-7

Order No.: 19G1884
EAN: 4099889182477
MPN:
3-1825139-7
A211SYCQ04
Series: Gemini A
3-1825139-7 Alcoswitch Toggle Switches Image 1
3-1825139-7 Alcoswitch Toggle Switches Image 2
3-1825139-7 Alcoswitch Toggle Switches Image 3
3-1825139-7 Alcoswitch Toggle Switches Image 4
3-1825139-7 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0099 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,252.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
5.0099 €

Toggle Switch, 3-1825139-7, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Printed Circuit, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Bushing Length:

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On-On
Actuator colour metal
illuminated No
Connection PCB connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 5 A/125 VAC, 28 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes