3-1825137-5 | Alcoswitch

Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 0.4 VA/20 V AC/DC, gold-plated, 3-1825137-5

Order No.: 71P7653
EAN: 4099891609696
MPN:
3-1825137-5
Series: Gemini A
3-1825137-5 Alcoswitch Toggle Switches
Image may differ
Unit Price (€ / pc.)
5.7120 € *
Available in 5 Days: 752 pcs. - if ordered today
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
35 pcs.
5.7120 €
85 pcs.
5.4978 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switch, 3-1825137-5, Alcoswitch

The 3-1825137-5 is epoxy sealed to prevent the entry of flux, solvent and other contaminants. This product has stainless steel frame with brass tin plated solder suppor.

Features

  • Hardware included

Applications

  • Industrial equipment
  • Audio-visual equipment
  • Outdoor concert and lighting equipment
  • Medical
  • Instrumentation
  • Communication equipment
Technical specifications
Filter Property Value
Latching switching function groping/latching
Pin number 1 pole
Shift position (On)-Off-(On)
Actuator colour metal
illuminated No
Connection PCB pin
Design vertical
contact surface gold-plated
Type of mounting central Mounting
Breaking capacity 0.4 VA/20 V AC/DC
Protection class IP67
Logistics
Property Value
Country of origin TW
Customs tariff number 85365080
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes