3-1825137-3 | Alcoswitch
Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 0.4 VA/20 V AC/DC, gold-plated, 3-1825137-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9988 € *
Available in 12 Days: 342 pcs. - if ordered today
Total Price:
209.92 € *
Price list
Quantity
Price per unit*
70 pcs.
2.9988 €
200 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 3-1825137-3, Alcoswitch
The 3-1825137-3 is epoxy sealed to prevent the entry of flux, solvent and other contaminants. This product has stainless steel frame with brass tin plated solder suppor.
Features
- Hardware included
Applications
- Industrial equipment
- Audio-visual equipment
- Outdoor concert and lighting equipment
- Medical
- Instrumentation
- Communication equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping/latching | |
| Pin number | 1 pole | |
| Shift position | (On)-Off-(On) | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | PCB pin | |
| Design | vertical | |
| contact surface | gold-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 0.4 VA/20 V AC/DC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |