3-1825136-2 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 3-1825136-2

Order No.: 19G1779
EAN: 4099889181494
MPN:
3-1825136-2
A101SD9AB04
3-1825136-2 Alcoswitch Toggle Switches Image 1
3-1825136-2 Alcoswitch Toggle Switches Image 2
3-1825136-2 Alcoswitch Toggle Switches Image 3
3-1825136-2 Alcoswitch Toggle Switches Image 4
3-1825136-2 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6295 € *
Available in 12 Days: 381 pcs. - if ordered today
Total Price:
199.62 € *
Price list
Quantity
Price per unit*
55 pcs.
3.6295 €
150 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 3-1825136-2, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Horizontal, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Right Angle, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 12.19 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection PCB connection
Design horizontal
contact surface gold-plated
Type of mounting central Mounting
Breaking capacity 0.4 VA/20 V AC/DC
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead