3-1437559-7 | Alcoswitch
Toggle switch, metal, 2 pole, latching, On-On, 6 A/125 VAC, 28 VDC, gold-plated/silver-plated, 3-1437559-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2490 € *
Available in 12 Days: 273 pcs. - if ordered today
Total Price:
32.25 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2490 €
2 pcs.
30.1665 €
5 pcs.
28.3458 €
10 pcs.
26.3466 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 3-1437559-7, Alcoswitch
Toggle switch, Double Pole-Double Throw Configuration (Pole-Throw), 1/4-40, Sealed, Copper alloy, Gold flash over Silver.
Features
- Military/Aerospace
- Commercial
- Industrial
- Instrumentation
- Medical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder lug | |
| Design | vertical | |
| contact surface | gold-plated/silver-plated | |
| Type of mounting | panel mounting | |
| Breaking capacity | 6 A/125 VAC, 28 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |